SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 462-803
- Mfr. Part No.:
- NU 2216 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,034.07
(exc. GST)
$1,137.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.07 |
*price indicative
- RS Stock No.:
- 462-803
- Mfr. Part No.:
- NU 2216 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 212kN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 245kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 212kN | ||
Outside Diameter 140mm | ||
Limiting Speed 5600rpm | ||
Static Load Rating 245kN | ||
Number of Rows 1 | ||
Series NU | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECML/P63 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 316 ECJ/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2216 ECJ 80 mm ID Roller Bearing, 140 mm OD
