SKF NU 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 209-2034
- Mfr. Part No.:
- NU 2212 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$280.18
(exc. GST)
$308.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $280.18 |
*price indicative
- RS Stock No.:
- 209-2034
- Mfr. Part No.:
- NU 2212 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 153kN | |
| End Type | Shielded | |
| Dynamic Load Rating | 146kN | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | No | |
| Series | NU 2212 ECJ | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 153kN | ||
End Type Shielded | ||
Dynamic Load Rating 146kN | ||
Limiting Speed 7500rpm | ||
Standards/Approvals No | ||
Series NU 2212 ECJ | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 60 mm ID and 110 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
