SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$1,123.45

(exc. GST)

$1,235.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,123.45

*price indicative

RS Stock No.:
463-205
Mfr. Part No.:
NU 2212 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Outside Diameter

110mm

Static Load Rating

153kN

Number of Rows

1

Dynamic Load Rating

146kN

Limiting Speed

11000rpm

Series

NU

Standards/Approvals

RoHS

Internal Clearance

C3

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy