SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-1971
- Mfr. Part No.:
- NU 209 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$229.95
(exc. GST)
$252.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.95 |
*price indicative
- RS Stock No.:
- 209-1971
- Mfr. Part No.:
- NU 209 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Static Load Rating | 64kN | |
| Number of Rows | 1 | |
| Series | NU 209 ECJ | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 69.5kN | |
| Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Static Load Rating 64kN | ||
Number of Rows 1 | ||
Series NU 209 ECJ | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 69.5kN | ||
Outside Diameter 85mm | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - NU 209 ECJ
This cylindrical roller bearing is designed for applications requiring high load capacity and durability. With an inner diameter of 45mm and an outer diameter of 85mm, it is optimised for performance in demanding environments. The single-row construction allows for efficient load distribution, making it suitable for various industrial uses.
Features & Benefits
• Designed with a robust sheet metal cage for enhanced durability
• Offers a high static load rating of 64kN for stability
• Capable of handling dynamic loads up to 69.5kN for reliable performance
• Operates effectively at reference speeds of 9000rpm and limiting speeds of 9500rpm
• Utilises a cylindrical bore for simplified installation and alignment
• Features a fatigue limit load of 8.15kN for prolonged service life
Applications
• Utilised in automation machinery for precise movement control
• Ideal for electrical equipment requiring reliable rotational support
• Suitable for mechanical systems where high-speed operation is essential
• Employed in industrial solutions requiring robust bearing solutions
• Effective in with stringent load requirements and performance needs
What is the impact of the dynamic load rating on usability?
The dynamic load rating of 69.5kN signifies its capacity to endure varying operational conditions, ensuring performance under high load scenarios is reliable and stable.
How does the sheet metal cage contribute to the bearing's functionality?
The sheet metal cage enhances the bearing's structural integrity while reducing friction, which promotes smoother operation and extends its lifespan in high-load applications.
What considerations should be made for operating speeds?
It is essential to adhere to the specified reference speed of 9000rpm and limiting speed of 9500rpm to avoid premature failure and ensure optimal performance in high-speed applications.
Related links
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECJ 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 309 ECJ 45 mm ID Roller Bearing, 100 mm OD
