SKF NU 1028 M/C3 140 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$2,197.96

(exc. GST)

$2,417.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,197.96

*price indicative

RS Stock No.:
209-1952
Mfr. Part No.:
NU 1028 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

33mm

Bore Type

Cylindrical

Cage Material

Brass

End Type

Shielded

Standards/Approvals

No

Number of Rows

1

Series

NU 1028 M

Limiting Speed

3600rpm

Static Load Rating

245kN

Outside Diameter

210mm

Dynamic Load Rating

200kN

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 140 mm ID, 210 mm OD - NU 1028 M/C3


Use this SKF cylindrical roller bearing to support simultaneous radial and axial loads in your equipment. The bearing consists of an inner ring, an outer ring and a set of cylindrical rollers that allow it to carry heavy loads at high speeds. Its parts are interchangeable and removable for simple inspection and maintenance. The bearing is made from a robust steel material that offers excellent impact strength, durability and resistance to oxidation, giving you reliable performance and a long lifespan.

• Limiting speed of 3600 rpm (rotations per minute) for use in high-speed applications

• Bearing has a low weight of just 3.93 kg to prevent excess bulk in your equipment or structures

• Low friction coefficient means you can achieve smooth motion with minimal wear, heating or noise

Application Information


• Aerospace engineering

• Industrial manufacturing

• Construction

Does this roller bearing need a lot of maintenance?


This product is a low-maintenance choice as the open flange design and surface finish ensure low levels of friction while promoting the formation of a lubricant film. This means the bearing only needs periodic lubrication to maintain high levels of performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy