SKF NU 1026 ML/C3 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-1951
- Mfr. Part No.:
- NU 1026 ML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,254.58
(exc. GST)
$2,480.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,254.58 |
*price indicative
- RS Stock No.:
- 209-1951
- Mfr. Part No.:
- NU 1026 ML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 165kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 1026 ML | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 224kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 165kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 1026 ML | ||
Limiting Speed 5600rpm | ||
Number of Rows 1 | ||
Static Load Rating 224kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 130 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0465386
- Mfr. Part No. NU 1026 ML
Each
$2,507.72
- RS Stock No. 0462810
- Mfr. Part No. NU 326 ECJ/C3
Each
$3,929.28
- RS Stock No. 0464071
- Mfr. Part No. NU 2226 ECP
Each
$2,791.79
- RS Stock No. 0462812
- Mfr. Part No. NU 326 ECP
Each
$4,175.43
Related links
- SKF NU 1026 ML 130 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECM/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD












