Subtotal (1 unit)*
$504.74
(exc. GST)
$555.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.74 |
*price indicative
- RS Stock No.:
- 208-0185
- Mfr. Part No.:
- 33018
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Cone Width | 41.3mm | |
| Outside Diameter | 140mm | |
| End Type | Shielded | |
| Static Load Rating | 355kN | |
| Cup Width | 32.5mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 266kN | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Cone Width 41.3mm | ||
Outside Diameter 140mm | ||
End Type Shielded | ||
Static Load Rating 355kN | ||
Cup Width 32.5mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 266kN | ||
Limiting Speed 4500rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 90mm Inside Diameter, 140mm Outside Diameter - 33018
This tapered roller bearing is tailored for high-performance applications in automation and mechanical industries. With an inside diameter of 90mm and an outside diameter of 140mm, it provides robust support and stability. The race width measures 39mm, making it suitable for various configurations while maintaining operational efficiency.
Features & Benefits
• Incorporates a single-row design for enhanced load distribution
• Delivers a dynamic load rating of 266kN for reliable performance
• Constructed with sheet metal for durability in harsh environments
• Achieves a reference speed of 3600rpm for high-speed applications
• Supports an impressive limiting speed of 4500rpm for versatile operation
• Designed with a fatigue limit load of 39kN for prolonged reliability
Applications
• Used where high-speed performance is crucial
• Utilised in precision machinery for consistent operation
• Suitable for heavy load in industrial settings
• Employed in automated systems demanding scalable solutions
How does this bearing perform under high-load conditions?
It features a static load rating of 355kN, ensuring it can withstand substantial forces while maintaining functionality.
What temperature limits should be considered for this bearing?
The bearing is designed to operate effectively within a specified temperature range, ensuring consistent performance in varying conditions.
What maintenance practices prolong the bearing's lifespan?
Regular lubrication and monitoring for wear are essential to maximise operational longevity and avoid premature failure.
- RS Stock No. 0313112
- Mfr. Part No. 33018
Each
$367.66
- RS Stock No. 0462784
- Mfr. Part No. NU 1018 ML
Each
$1,827.46
- RS Stock No. 2092107
- Mfr. Part No. NU 308 ECJ/C3
Each
$155.14
Related links
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SKF 32018 X Taper 90 mm ID Roller Bearing, 140 mm OD
- RS PRO 32018-X Taper 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SKF NU 1018 ML 90 mm ID Roller Bearing, 140 mm OD
- SKF NN 3018 KTN9/SPW33 Tapered 1:12 90 mm ID Roller Bearing, 140 mm OD










