SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$1,618.94

(exc. GST)

$1,780.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,618.94

*price indicative

RS Stock No.:
208-0155
Mfr. Part No.:
C 2216/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

80mm

Bore Type

Parallel

Standards/Approvals

No

Series

C 2216

Limiting Speed

6000rpm

Bearing Dynamic Load Rating

220kN

End Type

Sealed

Internal Clearance

Radial

Outside Diameter

140mm

Cone Width

33mm

Number of Rows

1

Cup Width

33mm

Static Load Rating

250kN

Bearing Type

Taper

COO (Country of Origin):
SE
The SKF CARB toroidal roller bearings have one row of long, slightly barrel-shaped symmetrical rollers and torus-shaped raceway profiles. They are non-locating bearings and accommodate exclusively radial loads. CARB bearings are often used to replace the non-locating spherical roller bearing in a locating/non-locating bearing arrangement.

Accommodate misalignment

CARB bearings are self-aligning like spherical roller bearings or self-aligning ball bearings.

Accommodate axial displacement

CARB bearings compensate for thermal expansion of the shaft like cylindrical or needle roller bearings .

Wide assortment of dimension series

CARB bearings are available with the same boundary dimensions as corresponding spherical roller bearings, self-aligning ball bearings, cylindrical roller bearings and needle roller bearings.

Long service life

The special roller profile prevents stress peaks at the roller ends.

Low friction

Self-guiding rollers keep friction and frictional heat at low levels.

Improved wear resistance

All CARB bearings are upgraded SKF Explorer bearings.

Low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy