SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 208-0162
- Mfr. Part No.:
- C 2316 K/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,294.57
(exc. GST)
$2,524.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,294.57 |
*price indicative
- RS Stock No.:
- 208-0162
- Mfr. Part No.:
- C 2316 K/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Series | C 2316 K | |
| Static Load Rating | 550kN | |
| Cone Width | 58mm | |
| End Type | Open | |
| Outside Diameter | 170mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 510kN | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Series C 2316 K | ||
Static Load Rating 550kN | ||
Cone Width 58mm | ||
End Type Open | ||
Outside Diameter 170mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 510kN | ||
Limiting Speed 4500rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- SE
SKF Taper Roller Bearing, 80 mm ID, 170 mm OD - C 2316 K/C3
If you need an efficient way to handle heavy radial loads, equip your industrial machinery with this CARB-series toroidal roller bearing from SKF. Its innovative design features long, slightly barrel-shaped symmetrical rollers and closely curved raceway profiles. This helps the bearing accommodate misalignment and axial displacement as well as radial loads, making it a good all-around solution. The design also keeps friction low, meaning the bearing is efficient and won't be damaged by overheating. Its distinctive roller profile prevents stress, so you can be confident of long service life.
• Parallel bore type supports axial loads
• Taper bearing type supports radial loads and thermal expansion
• Inside diameter of 80 mm, outside diameter of 170 mm
• Efficient and versatile race width of 58 mm
Application Information
• Conveyors
• Hydraulic motors and pumps
• Wind turbines
How are CARB toroidal roller bearings different from conventional bearings?
SKF's toroidal roller bearings from the CARB series eliminate the need to compromise between a tight fit and axial freedom. This means it's easier for you to eliminate 'creep' and fretting corrosion, which are common causes of bearing failure.
Related links
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 2316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2222 K/C3 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
