Subtotal (1 unit)*
$226.47
(exc. GST)
$249.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.47 |
*price indicative
- RS Stock No.:
- 208-0113
- Mfr. Part No.:
- 81111 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Static Load Rating | 285kN | |
| Outside Diameter | 78mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 69.5kN | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| End Type | Closed | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Static Load Rating 285kN | ||
Outside Diameter 78mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 69.5kN | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
End Type Closed | ||
The SKF cylindrical roller thrust bearings are designed to accommodate heavy axial loads and impact loads. They must not be subjected to any radial load. The bearings are very stiff and require little axial space.
Separable design
Shaft washer, housing washer, cylindrical roller and cage thrust assembly can be mounted separately.
Extended bearing service life
To prevent stress peaks, the roller ends are relieved slightly to modify the line contact between the raceway and rollers.
Related links
- INA 81111-TV 55 mm ID Roller Bearing, 78 mm OD
- INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
- SKF 81210 TN 50 mm ID Roller Bearing, 78 mm OD
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD
- INA K81210-TV/0-8 50 mm ID Roller Bearing, 78 mm OD
- SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- NTN 89308 Complete Thrust 40 mm ID Roller Bearing, 78 mm OD
