Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$271.78
(exc. GST)
$298.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $271.78 | - |
| 13 - 24 | $264.17 | 2% |
| 25 + | $257.09 | 5% |
*price indicative
- RS Stock No.:
- 194-6821
- Mfr. Part No.:
- 81111-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Outside Diameter | 78mm | |
| Static Load Rating | 300kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 90kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Outside Diameter 78mm | ||
Static Load Rating 300kN | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 90kN | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
- SKF 81111 TN 55 mm ID Roller Bearing, 78 mm OD
- INA K81210-TV/0-8 50 mm ID Roller Bearing, 78 mm OD
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- INA 89308-TV 40 mm ID Roller Bearing, 78 mm OD
- INA K89308-TV/0-8 40 mm ID Roller Bearing, 78 mm OD
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD
- SKF 81210 TN 50 mm ID Roller Bearing, 78 mm OD
