SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,696.53

(exc. GST)

$1,866.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,696.53

*price indicative

RS Stock No.:
208-0075
Mfr. Part No.:
32318
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Bore Type

Parallel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

610kN

Cone Width

67.5mm

Cup Width

53mm

Outside Diameter

190mm

End Type

Shielded

Bearing Dynamic Load Rating

487kN

Standards/Approvals

No

Limiting Speed

3600rpm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Tapered Roller Bearing, 90mm Inside Diameter, 190mm Outside Diameter - 32318


This tapered roller bearing is designed for high-performance applications, featuring an inside diameter of 90mm and an outside diameter of 190mm. Known for its cylindrical bore, it is ideal for various industrial settings where precision and efficiency are crucial.

Features & Benefits


• High static load rating of 610 kN supports heavy loads

• Operating speeds of up to 3600 r/min provide versatility

• Single-row design offers simplicity and strength

• Robust sheet metal cage ensures longevity and durability

• Tapered design facilitates effective load distribution

Applications


• Used in machinery requiring precise alignment under heavy loads

• Suitable for automotive and aerospace

• Ideal for conveyor systems and rolling stock

• Utilised in electric motors for efficient power transmission

What is the significance of the dynamic load rating?


The dynamic load rating indicates the bearing's capacity to endure varying loads during operation. With a rating of 487 kN, it ensures robustness in applications where forces fluctuate frequently.

How does the tapered design enhance performance compared to other roller types?


The tapered shape allows for a greater contact surface during load applications, which enables improved weight distribution and efficiency in movement. This design reduces wear and extends the lifespan of the bearing.

What environmental conditions can this bearing withstand?


This bearing can operate effectively in diverse industrial environments, with temperature limits that accommodate a range of ambient conditions, ensuring reliable performance in different applications.

How does the cage material influence the bearing's performance?


The sheet metal cage provides structural integrity while allowing for optimal lubrication flow, reducing friction and wear. This contributes to the overall durability and reliability of the bearing in demanding environments.

  • RS Stock No. 2080020
  • Mfr. Part No. 32011 X
Each
$96.29
  • RS Stock No. 0506242
  • Mfr. Part No. 30308
Each
$96.67
  • RS Stock No. 0455213
  • Mfr. Part No. 30318DU
Each
$1,167.67
  • RS Stock No. 0313108
  • Mfr. Part No. 31318
Each
$1,270.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy