SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$165.02

(exc. GST)

$181.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.02

*price indicative

RS Stock No.:
208-0023
Mfr. Part No.:
32014 X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Parallel

Cage Material

Sheet Metal

Limiting Speed

5600rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

125kN

End Type

Shielded

Outside Diameter

110mm

Static Load Rating

153kN

Cup Width

19mm

Number of Rows

1

Cone Width

25mm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Tapered Roller Bearing, 70mm Inside Diameter, 110mm Outside Diameter - 32014 X


This tapered roller bearing is designed for high performance and durability in various applications. Featuring a 70mm inside diameter and a 110mm outside diameter, it accommodates axial load while ensuring smooth operation. The single-row design facilitates easy installation and maintenance, making it suitable for a range of industrial uses.

Features & Benefits


• Static load rating of 153 kN ensures robust support

• Reference speed of 4500 r/min allows efficient operation

• Limiting speed of 5600 r/min for high-performance scenarios

• Made with sheet metal cage material for reduced weight

• Designed with a bore type that is cylindrical for improved fit

Applications


• Used in automotive wheel hubs for reliable performance

• Ideal for conveyor systems requiring efficient load handling

• Suitable for construction machinery facing heavy-duty conditions

• Used in industrial equipment where precision is crucial

• Effective in electric motors that require tapered roller bearings

What is the typical application for this type of bearing in machinery?


It is frequently employed in machinery that requires axial load support, such as gearboxes and motor assemblies, given its design for bearing loads from multiple angles effectively.

How does the dynamic load rating affect its performance in high-speed environments?


The dynamic load rating, which stands at 125 kN, indicates the maximum load the bearing can sustain during operation, making it suitable for high-speed applications where wear and tear at elevated speeds are critical factors.

What measures are taken in the design to ensure longevity and reliability?


The fatigue limit load of 17.3 kN helps ensure longevity, while the sheet metal cage material and cylindrical bore type enhance the bearing's overall reliability in various load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy