RS PRO 32014-X Taper 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 248-2809
- Mfr. Part No.:
- 32014-X
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $99.05
View bulk pricing optionsSubtotal (1 unit)*
$112.02
(exc. GST)
$123.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.02 | - |
| 5 + | $92.21 | $99.05 |
*price indicative
- RS Stock No.:
- 248-2809
- Mfr. Part No.:
- 32014-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 110kN | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Static Load Rating | 170kN | |
| Cone Width | 25mm | |
| Bearing Material | Steel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 110kN | ||
End Type Open | ||
Outside Diameter 110mm | ||
Static Load Rating 170kN | ||
Cone Width 25mm | ||
Bearing Material Steel | ||
Limiting Speed 5600rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- RS PRO 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 33014 Taper 70 mm ID Tapered Roller Bearing, 110 mm OD
