Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 137-1914
- Mfr. Part No.:
- JLM813049/JLM813010
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$286.60
(exc. GST)
$315.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $286.60 | - |
| 5 - 9 | $280.58 | 2% |
| 10 + | $272.01 | 5% |
*price indicative
- RS Stock No.:
- 137-1914
- Mfr. Part No.:
- JLM813049/JLM813010
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 20.5mm | |
| Outside Diameter | 110mm | |
| Bearing Dynamic Load Rating | 115kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 168kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 20.5mm | ||
Outside Diameter 110mm | ||
Bearing Dynamic Load Rating 115kN | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 168kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- RS PRO 32014-X Taper 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 33014 Taper 70 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
