FAG 30310-A Taper 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 174-0986
- Mfr. Part No.:
- 30310-A
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$174.64
(exc. GST)
$192.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $174.64 |
| 13 - 24 | $169.76 |
| 25 + | $165.25 |
*price indicative
- RS Stock No.:
- 174-0986
- Mfr. Part No.:
- 30310-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Cone Width | 29.25mm | |
| Static Load Rating | 148kN | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 130kN | |
| Standards/Approvals | No | |
| Series | 303 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Cone Width 29.25mm | ||
Static Load Rating 148kN | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 130kN | ||
Standards/Approvals No | ||
Series 303 | ||
Limiting Speed 6800rpm | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- FAG 31310-A Taper 50 mm ID Roller Bearing, 110 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- SKF 32310 Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 31310/CL7C Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 22310 E/VA405 Taper 50 mm ID Roller Bearing, 110 mm OD
- NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
