FAG 31310-A Taper 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 190-8364
- Mfr. Part No.:
- 31310-A
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$256.65
(exc. GST)
$282.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $256.65 | - |
| 13 - 24 | $246.36 | 4% |
| 25 + | $236.09 | 8% |
*price indicative
- RS Stock No.:
- 190-8364
- Mfr. Part No.:
- 31310-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 111kN | |
| Standards/Approvals | No | |
| Cone Width | 29.25mm | |
| Static Load Rating | 125kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 111kN | ||
Standards/Approvals No | ||
Cone Width 29.25mm | ||
Static Load Rating 125kN | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- FAG 30310-A Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 31310/CL7C Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 32310 Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 22310 E/VA405 Taper 50 mm ID Roller Bearing, 110 mm OD
- NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- FAG 30210-A Taper 50 mm ID Roller Bearing, 90 mm OD
