SKF NU 1021 ML 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8811
- Mfr. Part No.:
- NU 1021 ML
- Brand:
- SKF
Subtotal (1 unit)*
$2,390.04
(exc. GST)
$2,629.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,390.04 |
*price indicative
- RS Stock No.:
- 207-8811
- Mfr. Part No.:
- NU 1021 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Series | NU 1021 ML | |
| Outside Diameter | 160mm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 101kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
Series NU 1021 ML | ||
Outside Diameter 160mm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 101kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 70mm bore diameter, 110mm outside diameter and 54mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 1021 ML/C3 105 mm ID Roller Bearing, 160 mm OD
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- RS PRO 32021-X Taper 105 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF NN 3021 KTN9/SP 105 mm ID Cylindrical Roller Bearing, 160 mm OD
