SKF NU 2309 ECP 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 195-9673
- Mfr. Part No.:
- NU 2309 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save $72.15
View bulk pricing optionsSubtotal (1 unit)*
$283.52
(exc. GST)
$311.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $283.52 | - |
| 13 - 24 | $277.97 | $72.15 |
| 25 + | $270.43 | $327.25 |
*price indicative
- RS Stock No.:
- 195-9673
- Mfr. Part No.:
- NU 2309 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 160kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 160kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 45MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2309 ECML 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
