SKF 23044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-324
- Mfr. Part No.:
- 23044 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$8,554.34
(exc. GST)
$9,409.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,554.34 |
*price indicative
- RS Stock No.:
- 462-324
- Mfr. Part No.:
- 23044 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 90mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1261kN | |
| Outside Diameter | 340mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1860kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 23044 CC/C3W33 | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 90mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1261kN | ||
Outside Diameter 340mm | ||
Internal Clearance C3 | ||
Static Load Rating 1860kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 23044 CC/C3W33 | ||
Limiting Speed 2000rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 24044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 22244 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 24144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
