SKF NNF 5013 ADB-2LSV 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 207-8790
- Mfr. Part No.:
- NNF 5013 ADB-2LSV
- Brand:
- SKF
Subtotal (1 unit)*
$634.20
(exc. GST)
$697.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.20 |
*price indicative
- RS Stock No.:
- 207-8790
- Mfr. Part No.:
- NNF 5013 ADB-2LSV
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Limiting Speed | 1300rpm | |
| Number of Rows | 2 | |
| Series | NNF 5013 ADB-2LSV | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| Static Load Rating | 224kN | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 138kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Limiting Speed 1300rpm | ||
Number of Rows 2 | ||
Series NNF 5013 ADB-2LSV | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
Static Load Rating 224kN | ||
Bearing Material Steel | ||
Dynamic Load Rating 138kN | ||
- COO (Country of Origin):
- DE
SKF Full Complimentary Cylindrical Roller Bearing, 65mm Inside Diameter, 100mm Outside Diameter - NNF 5013 ADB-2LSV
This is a full complementary cylindrical roller bearing designed for high load applications. With an inside diameter of 65mm and an outside diameter of 100mm, it features a bore type of cylindrical and a race width of 46mm. This double row cylindrical roller bearing is suitable for various industrial needs, providing reliable performance under considerable stress.
Features & Benefits
• Designed for high dynamic load applications with a rating of 138kN
• Capable of supporting static loads of up to 224kN
• Ideal for high-speed operations with a limiting speed of 1300rpm
• Constructed without a cage, enhancing load distribution
• Features a fatigue limit load of 26.5kN for longevity
Applications
• Suitable for machinery in electrical and mechanical sectors
• Utilised in automation systems requiring high load capacities
• Used in industrial equipment and manufacturing processes
• Integrated into heavy-duty where durability is essential
What operational speeds can be expected from this bearing?
It operates effectively at a limiting speed of 1300r/min, making it suitable for moderate to high-speed applications without compromising performance.
How does the absence of a cage impact load handling?
The lack of a cage allows for a larger number of rollers, which distributes loads more evenly across the bearing, enhancing its overall stability and load capacity.
What factors should be considered when selecting a similar bearing?
When choosing a bearing, consider the load ratings, speed requirements, and compatibility with the application environment to ensure optimal performance and longevity.
What is the significance of the fatigue limit load in this product?
The fatigue limit load identifies the maximum load the bearing can endure over time, helping users to predict lifespan and reliability in continuous operational settings.
How does the design of this bearing enhance its applicability for industrial use?
Its robust design, with a double row of rollers and significant load ratings, makes it particularly effective in environments with high demands on both load-bearing and operational speed.
Related links
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
- SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5007 ADB-2LSV 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NNF 5009 ADB-2LSV 45 mm ID Cylindrical Roller Bearing, 75 mm OD
