SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD

Subtotal (1 unit)*

$2,019.53

(exc. GST)

$2,221.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,019.53

*price indicative

RS Stock No.:
464-635
Mfr. Part No.:
NNF 5015 ADB-2LSV
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

54mm

Bore Type

Cylindrical

Static Load Rating

310kN

Number of Rows

2

Standards/Approvals

No

Outside Diameter

115mm

Dynamic Load Rating

224kN

Limiting Speed

1100rpm

Series

NNF 501

End Type

Sealed

COO (Country of Origin):
SK
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring, NNF design bearings can locate the shaft axially in both directions.

Very high radial load carrying capacity

High radial stiffness

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy