INA NKIB5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1214
- Mfr. Part No.:
- NKIB5906-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.47
(exc. GST)
$272.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $247.47 |
| 13 - 24 | $240.56 |
| 25 + | $237.05 |
*price indicative
- RS Stock No.:
- 174-1214
- Mfr. Part No.:
- NKIB5906-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Outside Diameter | 47mm | |
| Number of Rows | 2 | |
| Static Load Rating | 35500N | |
| Limiting Speed | 12700rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 28500N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Outside Diameter 47mm | ||
Number of Rows 2 | ||
Static Load Rating 35500N | ||
Limiting Speed 12700rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 28500N | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Related links
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA6906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIA5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-2RSR-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
