INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1426
- Mfr. Part No.:
- RPNA30/47-XL
- Brand:
- INA
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$158.06
(exc. GST)
$173.87
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $158.06 | - |
| 13 - 24 | $153.65 | 2% |
| 25 + | $149.54 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1426
- Mfr. Part No.:
- RPNA30/47-XL
- Brand:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 36000N | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 25500N | |
| Maximum Speed - Grease | 9000rpm | |
| Maximum Speed - Oil | 15000rpm | |
| Limiting Speed | 14800rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 36000N | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 25500N | ||
Maximum Speed - Grease 9000rpm | ||
Maximum Speed - Oil 15000rpm | ||
Limiting Speed 14800rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 30mm Inside Diameter, 47mm Outside Diameter - RPNA30/47-XL
Features & Benefits
Applications
What type of lubrication is most effective for this bearing?
How can this bearing handle dynamic loads effectively?
What are the implications of the limiting speed for this roller bearing?
How does the sheet steel cage contribute to the bearing's performance?
In what conditions should this bearing be used?
Related links
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIB5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA6906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIA5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-2RSR-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
