NTN 1R32X38X32 32 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- RS Stock No.:
- 640-313
- Mfr. Part No.:
- 1R32X38X32
- Brand:
- NTN
Subtotal (1 unit)*
$37.65
(exc. GST)
$41.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.65 |
*price indicative
- RS Stock No.:
- 640-313
- Mfr. Part No.:
- 1R32X38X32
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 32mm | |
| Outside Diameter | 38mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 32mm | ||
Outside Diameter 38mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing inner ring has an internal diameter of 32 mm, a width of 32 mm, and a bottom diameter of 38 mm. It features a minimum fillet radius of 0.3 mm and a 2 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.082 kg, it is designed for applications requiring compact dimensions and standard precision.
34 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R38X43X20 38 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN 1R30X38X20 30 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
