NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD

Subtotal (1 unit)*

$45.56

(exc. GST)

$50.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$45.56

*price indicative

RS Stock No.:
455-478
Mfr. Part No.:
NK29/20R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

29mm

Race Width

20mm

Cage Material

Steel

Roller Material

Steel

Series

NK29/20R

Maximum Speed - Oil

14000rpm

Maximum Speed - Grease

9500rpm

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

22.2kN

Outside Diameter

38mm

Internal Clearance

CN

Static Load Rating

34kN

Number of Rows

1

Limiting Speed

14000rpm

Bearing Material

High Carbon Chrome Steel

Race Type

Machine-Ring

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN needle roller bearing is designed for precision and reliability in various applications. Its unique machined-ring design eliminates the need for an inner ring, making it a compact solution that can be easily integrated into your machinery. Engineered for robustness, this bearing is well-suited for environments where space is at a premium. The inclusion of double-side ribs enhances its structural integrity, while strategic lubrication holes ensure optimal performance under varying speeds and loads. With impressive load ratings and a wide temperature range, this bearing guarantees exceptional functionality, meeting the demands of even the most rigorous tasks.

Lubrication holes facilitate easy maintenance and long-lasting performance

Excellent dynamic and static load ratings ensure reliability in operation

Wide operating temperature range accommodates diverse working environments

Lightweight design allows for reduced inertia in rotating machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy