SKF NKI 20/20 20 mm ID Needle Roller Bearing Needle Roller, 32 mm OD

Subtotal (1 unit)*

$91.88

(exc. GST)

$101.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.88

*price indicative

RS Stock No.:
207-8735
Mfr. Part No.:
NKI 20/20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

20mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Cage Material

Sheet Metal

Static Load Rating

32.5kN

Bearing Material

Steel

Number of Rows

1

Outside Diameter

32mm

Limiting Speed

19000rpm

Dynamic Load Rating

19kN

Series

NKI

Standards/Approvals

No

Bearing Type

Needle Roller

SKF Needle Roller Bearing, 20mm Inside Diameter, 32mm Outside Diameter - NKI 20/20


This needle roller bearing is designed for excellent performance in various applications. With an inside diameter of 20mm and an outside diameter of 32mm, this steel needle roller bearing combines strength and efficiency. It features a race width of 20mm, making it a suitable choice for high-speed applications.

Features & Benefits


• Designed with a single row for compactness and efficiency

• High static load rating of 32.5kN for durability

• Dynamic load rating of 19kN enhances performance under load

• Limiting speed of 19000 rpm supports high-speed operations

• Made of steel for increased resilience and longevity

• Suitable for normal tolerances and tight shaft/housing fit

Applications


• Used for automation systems for consistent performance

• Suitable for electrical equipment to facilitate rotations

• Ideal for mechanical assemblies requiring precise movement

• Ideal for high-speed machinery necessitating efficient friction management

What are the implications of the race width for performance in specific machines?


The race width influences load-bearing capacity and overall stability. A width of 20mm ensures adequate support for various operating conditions, reducing stress on surrounding components.

How does the static load rating affect selection for industrial applications?


A static load rating of 32.5kN provides a safety margin in bearing applications, ensuring it can handle sudden shocks or overloads without permanent deformation.

What temperature limits should be considered for optimal performance?


While specific temperature limits are not stated, standard operating conditions for steel bearings generally allow for efficient functioning within typical industrial temperature ranges. Always consult technical specifications for precise limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy