SKF NJ 315 ECP 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$852.01

(exc. GST)

$937.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$852.01

*price indicative

RS Stock No.:
207-8706
Mfr. Part No.:
NJ 315 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Tapered

Roller Material

Steel

Standards/Approvals

No

Dynamic Load Rating

280kN

Outside Diameter

160mm

Static Load Rating

265kN

Series

SKF Explorer

Limiting Speed

5300rpm

Number of Rows

1

Bearing Material

Steel

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 60mm bore diameter, 95mm outside diameter and 46mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy