SKF NJ 315 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$1,389.22

(exc. GST)

$1,528.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,389.22

*price indicative

RS Stock No.:
463-184
Mfr. Part No.:
NJ 315 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

160mm

Internal Clearance

C3

Number of Rows

1

Static Load Rating

59574lb

Standards/Approvals

RoHS

Series

NJ

Limiting Speed

5300rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy