SKF NJ 313 ECP 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$647.60

(exc. GST)

$712.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$647.60

*price indicative

RS Stock No.:
207-8698
Mfr. Part No.:
NJ 313 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Tappered

Roller Material

Steel

Dynamic Load Rating

212kN

Outside Diameter

140mm

Number of Rows

1

Bearing Material

Steel

Static Load Rating

196kN

Series

NJ 313 ECP

Standards/Approvals

No

Limiting Speed

6000rpm

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 65mm bore diameter, 120mm outside diameter and 31mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy