SKF NJ 313 ECJ 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 465-376
- Mfr. Part No.:
- NJ 313 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$1,008.72
(exc. GST)
$1,109.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,008.72 |
*price indicative
- RS Stock No.:
- 465-376
- Mfr. Part No.:
- NJ 313 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 196kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 196kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Limiting Speed 6000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NUP 313 ECJ 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C4 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
