SKF NJ 2317 ECML/C4 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$3,701.00

(exc. GST)

$4,071.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,701.00

*price indicative

RS Stock No.:
207-8656
Mfr. Part No.:
NJ 2317 ECML/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

490kN

Outside Diameter

180mm

Standards/Approvals

No

Dynamic Load Rating

455kN

Series

SKF Explorer

Limiting Speed

7000rpm

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 75mm bore diameter, 160mm outside diameter and 55mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy