SKF NJ 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8621
- Mfr. Part No.:
- NJ 224 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$2,370.46
(exc. GST)
$2,607.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,370.46 |
*price indicative
- RS Stock No.:
- 207-8621
- Mfr. Part No.:
- NJ 224 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 430kN | |
| Limiting Speed | 3600rpm | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| Series | NJ 224 ECJ | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 390kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 430kN | ||
Limiting Speed 3600rpm | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
Series NJ 224 ECJ | ||
Bearing Material Steel | ||
Dynamic Load Rating 390kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 40mm bore diameter, 90mm outside diameter and 23mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
