SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-693
- Mfr. Part No.:
- NUP 224 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$4,176.82
(exc. GST)
$4,594.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,176.82 |
*price indicative
- RS Stock No.:
- 463-693
- Mfr. Part No.:
- NUP 224 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Series | NUP | |
| Outside Diameter | 215mm | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Static Load Rating | 430kN | |
| Dynamic Load Rating | 390kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
Series NUP | ||
Outside Diameter 215mm | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Static Load Rating 430kN | ||
Dynamic Load Rating 390kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in both directions
Related links
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
