SKF NJ 2212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$234.62

(exc. GST)

$258.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.62

*price indicative

RS Stock No.:
207-8610
Mfr. Part No.:
NJ 2212 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Non-Metallic

Static Load Rating

153kN

Series

NJ

Limiting Speed

7500rpm

Outside Diameter

110mm

Number of Rows

1

Bearing Material

Steel

Standards/Approvals

No

Dynamic Load Rating

146kN

Internal Clearance

C3

COO (Country of Origin):
DE

SKF Series NJ Roller Bearing, 60mm Inside Diameter, 110mm Outside Diameter - NJ 2212 ECP/C3


This roller bearing is a cylindrical-bore single-row element designed to support radial loads in rotating assemblies where controlled internal play and robust load capacity are required. It combines steel rolling elements with a non‑metallic cage to maintain roller separation while operating at moderate rotational speeds, making it suitable for industrial shaft and housing arrangements.

Features and Benefits:


• 153 kN static capacity for high resistance to stationary loads
• 146 kN dynamic rating for sustained operational loading
• C3 internal clearance to accommodate thermal expansion
• Non‑metallic cage reduces noise and frictional heating
• Steel rollers and rings for consistent contact fatigue performance
• Limiting speed 7,500 rev/min for reliable rotational operation

Applications


• Suitable for heavy‑duty radial shaft supports in industrial drives
• Used for gearbox intermediate shaft load‑bearing duties
• Ideal for mill and conveyor roll support assemblies
• Can be used for motor spindle radial support where clearance is needed
• Used with reduction units requiring controlled internal clearance

What bore configuration does this unit use?


It uses a cylindrical bore suited to straight‑shank shaft fittings.

How many rows of rolling elements are included?


It contains a single row of rollers for radial load transmission.

Which component limits the assembly's maximum rotational speed?


The bearing's construction specifies a limiting speed of 7,500 rev/min based on material interactions.

What internal clearance grade is provided and why is it important?


The clearance is C3, which allows additional radial play to compensate for thermal growth during operation.

What materials are used for the rollers and cage?


Rollers and rings are steel, while the cage is manufactured from a non‑metallic material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy