SKF 23132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 461-627
- Mfr. Part No.:
- 23132 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$5,138.66
(exc. GST)
$5,652.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,138.66 |
*price indicative
- RS Stock No.:
- 461-627
- Mfr. Part No.:
- 23132 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1029kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 2400rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1370kN | |
| Number of Rows | 2 | |
| Outside Diameter | 270mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1029kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 2400rpm | ||
Internal Clearance CN | ||
Static Load Rating 1370kN | ||
Number of Rows 2 | ||
Outside Diameter 270mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23132 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 24132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 22332 CC/W33 Cylindrical 160 mm ID Roller Bearing, 340 mm OD
- SKF 22232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- SKF 24032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
