SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 209-4098
- Mfr. Part No.:
- 23224 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,956.10
(exc. GST)
$3,251.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,956.10 |
*price indicative
- RS Stock No.:
- 209-4098
- Mfr. Part No.:
- 23224 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Tapered | |
| Number of Rows | 2 | |
| Static Load Rating | 930kN | |
| End Type | Closed | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 732kN | |
| Limiting Speed | 2800rpm | |
| Series | 23224 CC/W33 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Tapered | ||
Number of Rows 2 | ||
Static Load Rating 930kN | ||
End Type Closed | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 732kN | ||
Limiting Speed 2800rpm | ||
Series 23224 CC/W33 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used: Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CCK/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 24124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 24024 CC/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23224 CCK/C3W33 Tapered 150 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
