SKF 22216 EK/C4 Tapered 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8449
- Mfr. Part No.:
- 22216 EK/C4
- Brand:
- SKF
Subtotal (1 unit)*
$721.85
(exc. GST)
$794.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.85 |
*price indicative
- RS Stock No.:
- 207-8449
- Mfr. Part No.:
- 22216 EK/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 243kN | |
| Static Load Rating | 270kN | |
| Limiting Speed | 6300rpm | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 243kN | ||
Static Load Rating 270kN | ||
Limiting Speed 6300rpm | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 80 mm ID and 140 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22216 EK Tapered 1:12 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K-C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2216-2RS/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22216 E Cylindrical 80 mm ID Roller Bearing, 140 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
