RS Better World
FAG 22207-E1-XL-K-C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 260-0531
- Mfr. Part No.:
- 22207-E1-XL-K-C3
- Brand:
- FAG
Subtotal (1 unit)*
$202.64
(exc. GST)
$222.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0531
- Mfr. Part No.:
- 22207-E1-XL-K-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 89000N | |
| Outside Diameter | 72mm | |
| Limiting Speed | 10700rpm | |
| Static Load Rating | 81000N | |
| Series | 222..-E1-K | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 89000N | ||
Outside Diameter 72mm | ||
Limiting Speed 10700rpm | ||
Static Load Rating 81000N | ||
Series 222..-E1-K | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1-K. It has main dimensions to DIN 635-2 with tapered bore, taper 1:12.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL 35 mm Bore Spherical Bearing 81 kN
- SKF 22207 EK/C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22212-E1-XL-K-C3 Tapered 60 mm ID Roller Bearing, 110 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22220-E1-XL-K-C3 Tapered 100 mm ID Roller Bearing, 180 mm OD
