SKF 22206 EK Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 207-8419
- Mfr. Part No.:
- 22206 EK
- Brand:
- SKF
Subtotal (1 unit)*
$176.66
(exc. GST)
$194.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.66 |
*price indicative
- RS Stock No.:
- 207-8419
- Mfr. Part No.:
- 22206 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Series | 22206 EK | |
| Dynamic Load Rating | 66.1kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 58.5kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Series 22206 EK | ||
Dynamic Load Rating 66.1kN | ||
Outside Diameter 62mm | ||
Static Load Rating 58.5kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 14000rpm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 62mm Outside Diameter, Tapered Bore - 22206 EK
Yes, the configuration allows it to manage both load types efficiently.
Features & Benefits
• Supports high dynamic load ratings for performance
• Tapered bore allows for easy installation and alignment
• Dual row configuration improves load stability
• Made with sheet metal cage for reduced friction
• High load capacity suitable for various industrial applications
• Optimal reference and limiting speeds for high-speed operations
Applications
• Used in conveyor systems for efficient material handling
• Suitable for packaging machinery requiring precision movement
• Ideal for automotive applications like gearbox assemblies
• Employed in mining equipment for durability under stress
• Utilised in industrial machines needing robust bearing solutions
Can it handle both radial and axial loads effectively?
Yes, the configuration allows it to manage both load types efficiently.
Will it perform well at high speeds?
Yes, it is designed for high-speed applications with suitable ratings.
Is it suitable for use in extreme conditions?
Yes, it is built to endure industrial environments.
Related links
- SKF 22206 EK/C3 Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- SNR 21306VKC3 Tapered 30 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 33206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- NSK 32206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E/C3 Tappered 30 mm ID Roller Bearing, 62 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
