IKO Nippon Thompson NTB1024AS Thrust 10 mm ID Roller Bearing, 24 mm OD

Get a bulk buy discount

Add 10 more to save $0.70

View bulk pricing options

Subtotal (1 unit)*

$11.51

(exc. GST)

$12.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.51-
10 - 49$11.44$0.70
50 +$9.41$105.00

*price indicative

RS Stock No.:
198-8850
Mfr. Part No.:
NTB1024AS
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

2mm

Bore Type

Parallel

Cage Material

Steel

Dynamic Load Rating

7.82kN

Outside Diameter

24mm

Limiting Speed

15000rpm

Maximum Speed - Oil

14000rpm

Static Load Rating

23.9kN

Standards/Approvals

No

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP

Axial Needle Roller Bearings with Washers


Axial needle roller bearings should preferably be guarded on to the shaft

Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with

Hardened steel cages

High load carrying capacity

High rigidity/space ratio

Supplied with

two axial washers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy