SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$115.81

(exc. GST)

$127.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$115.81
13 - 24$113.54
25 +$110.49

*price indicative

RS Stock No.:
195-9664
Mfr. Part No.:
NU 2205 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Parallel

Static Load Rating

34kN

Outside Diameter

52mm

Dynamic Load Rating

39kN

End Type

Open

Series

2205

Limiting Speed

16000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 25MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy