SKF NU 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-245
- Mfr. Part No.:
- NU 2319 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$3,406.18
(exc. GST)
$3,746.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,406.18 |
*price indicative
- RS Stock No.:
- 464-245
- Mfr. Part No.:
- NU 2319 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NU | |
| Static Load Rating | 585kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 530kN | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NU | ||
Static Load Rating 585kN | ||
Outside Diameter 200mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 530kN | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2219 ECJ 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECJ 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
