SKF NJ 209 ECP Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-2348
- Mfr. Part No.:
- NJ 209 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$203.92
(exc. GST)
$224.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.92 |
*price indicative
- RS Stock No.:
- 209-2348
- Mfr. Part No.:
- NJ 209 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NJ 209 ECP | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 69.5kN | |
| Limiting Speed | 9500rpm | |
| Static Load Rating | 64kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NJ 209 ECP | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 69.5kN | ||
Limiting Speed 9500rpm | ||
Static Load Rating 64kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
- COO (Country of Origin):
- DE
SKF NJ 209 ECP Series Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - NJ 209 ECP
This roller bearing is a single-row cylindrical roller unit designed to support radial loads in industrial rotating equipment. It is suited to applications requiring a Compact radial bearing with a cylindrical bore and shielded ends, delivering consistent performance in automation, electrical and mechanical systems.
Features & Benefits
• Dynamic load capacity 69.5 kN for extended service life
• Static load rating 64 kN to resist high standstill loads
• Limiting speed 9,500 r/min for high-speed operations
• Non-metallic cage reduces friction and noise
• Internal clearance CN for controlled radial play
• Static load rating 64 kN to resist high standstill loads
• Limiting speed 9,500 r/min for high-speed operations
• Non-metallic cage reduces friction and noise
• Internal clearance CN for controlled radial play
**Applications**
• Suitable for high-speed motor spindles in automation systems
• Ideal for gearbox radial load support in industrial drives
• Used with conveyor rollers in material handling equipment
• Can be used for rotating assemblies in electrical generators
• Suitable for precision machinery in electronics manufacturing
• Ideal for gearbox radial load support in industrial drives
• Used with conveyor rollers in material handling equipment
• Can be used for rotating assemblies in electrical generators
• Suitable for precision machinery in electronics manufacturing
What mounting tolerance is recommended for the shaft seat?
Seat tolerances for standard conditions follow normal metric fits to ensure correct radial location and bearing performance.
How does the bearing behave under axial displacement?
The design permits axial movement relative to the housing when paired with appropriate companion rings or shoulders, accommodating thermal expansion.
What are the key obstructions to internal lubrication replenishment?
The shielded ends reduce direct ingress of contaminants and can limit lubricant escape, so re-lubrication intervals should be evaluated based on the operating environment.
What mass should be considered when specifying rotating assemblies?
The bearing mass is 0.44kg and should be included in rotor balance and inertia calculations.
Related links
- SKF NJ 209 ECP/C3 Cylindrical 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
