INA NKI50/25-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- RS Stock No.:
- 260-0632
- Mfr. Part No.:
- NKI50/25-XL
- Brand:
- INA
Subtotal (1 unit)*
$161.46
(exc. GST)
$177.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.46 |
*price indicative
- RS Stock No.:
- 260-0632
- Mfr. Part No.:
- NKI50/25-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 68mm | |
| Number of Rows | 1 | |
| Limiting Speed | 8400rpm | |
| Series | NKI | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 45500N | |
| Static Load Rating | 82N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 68mm | ||
Number of Rows 1 | ||
Limiting Speed 8400rpm | ||
Series NKI | ||
Standards/Approvals No | ||
Dynamic Load Rating 45500N | ||
Static Load Rating 82N | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearings NKI has bore size of 50 mm and outside diameter of 68 mm.
Basic dynamic load rating, radial 45500 N
Basic static load rating, radial 82000 N
Fatigue load limit, radial 14300 N
Weight 270.03 g
Related links
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NK55/25-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA RNA6909-ZW-XL 52 mm ID Roller Bearing Needle, 68 mm OD
- INA NA6909-ZW-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-2RSR-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NK50/25-TV-XL 50 mm ID Roller Bearing Needle, 62 mm OD
