INA 89324-M 120 mm ID Roller Bearing, 210 mm OD

Bulk discount available

Subtotal (1 unit)*

$3,947.40

(exc. GST)

$4,342.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3,947.40
5 - 9$3,836.82
10 +$3,734.17

*price indicative

RS Stock No.:
194-6860
Mfr. Part No.:
89324-M
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

54mm

Bore Type

Parallel

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Series

893

Static Load Rating

2420kN

Outside Diameter

210mm

Dynamic Load Rating

640kN

End Type

Open

Single and double row axial cylindrical roller bearings are particularly suitable where:

High axial and shock loads occur in one direction but no radial loads are present

The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)

The bearing arrangement must have very high axial rigidity

The axial space available is very small

The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement

The bearing parts can or must be mounted separately

The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used

Related links