SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 700-620
- Mfr. Part No.:
- 29324E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,895.81
(exc. GST)
$2,085.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,895.81 |
*price indicative
- RS Stock No.:
- 700-620
- Mfr. Part No.:
- 29324E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Outside Diameter | 210mm | |
| Static Load Rating | 2130kN | |
| End Type | Open | |
| Series | 29324 | |
| Maximum Speed - Oil | 1700rpm | |
| Limiting Speed | 2900rpm | |
| Dynamic Load Rating | 651kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Outside Diameter 210mm | ||
Static Load Rating 2130kN | ||
End Type Open | ||
Series 29324 | ||
Maximum Speed - Oil 1700rpm | ||
Limiting Speed 2900rpm | ||
Dynamic Load Rating 651kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearing is expertly engineered for precision and reliability in demanding applications. Designed to accommodate axial loads, this bearing ensures optimal performance with a robust construction that includes a specially formulated steel cage. With an internal diameter of 120 mm and an outer diameter of 210 mm, it provides a perfect fit across various industrial setups. the bearing is capable of withstanding significant dynamic and static axial loads, making it an essential component for machinery requiring durability and stability. Additionally, its temperature range from -40°C to 200°C ensures versatility in different operational environments, maximising efficiency and lifespan.
Dynamic axial load rating of 651000000 mN for enhanced durability
Static axial load rating of 2130000000 mN ensuring stability under high loads
Limit axial load rating of 223000000 mN for maximum performance
Operating temperature range from 233.15 K to 473.15 K for versatility
Optimised for high speed performance with a mechanical limit speed of 17400 °/s
Designed with Advanced oil lubrication limit speed capability at 10200 °/s
Low mass of 7.41 kg aids in energy efficiency
Features a robust steel cage material for long lasting performance
Max shoulder diameter of 181 mm enhancing fit and function
Accurate bearing frequencies for precise operation monitoring
Related links
- NTN 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
