Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD

Get a bulk buy discount

Add 13 more to save $55.64

View bulk pricing options

Subtotal (1 unit)*

$152.65

(exc. GST)

$167.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$152.65-
13 - 24$148.37$55.64
25 +$144.37$207.00

*price indicative

RS Stock No.:
193-1039
Mfr. Part No.:
33210
Brand:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Metric Roller Bearing

Inside Diameter

50mm

Bore Type

Tapered

Static Load Rating

166kN

Limiting Speed

7000rpm

End Type

Shielded

Bearing Dynamic Load Rating

154kN

Standards/Approvals

No

Cup Width

24.5mm

Number of Rows

1

Cone Width

32mm

Outside Diameter

90mm

Bearing Type

Taper

COO (Country of Origin):
CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.

Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.

The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.

Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.

• Pre-set clearance simplifies mounting

• Higher productivity and greater uptime through precise setting

• High axial and radial load carrying capacity

• Axial loads accommodated in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy