Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS Stock No.:
- 193-1026
- Mfr. Part No.:
- 32210
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$98.47
(exc. GST)
$108.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $98.47 | - |
| 13 - 24 | $95.74 | 2% |
| 25 + | $93.20 | 5% |
*price indicative
- RS Stock No.:
- 193-1026
- Mfr. Part No.:
- 32210
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Static Load Rating | 118kN | |
| Cone Width | 24.75mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 99.8kN | |
| Outside Diameter | 90mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Static Load Rating 118kN | ||
Cone Width 24.75mm | ||
Bearing Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 99.8kN | ||
Outside Diameter 90mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
