RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$32.06
13 - 64$31.17
65 +$25.67

*price indicative

RS Stock No.:
146-9269
Mfr. Part No.:
30210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

50mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

91.5kN

Cone Width

21.75mm

End Type

Open

Number of Rows

1

Outside Diameter

90mm

Bearing Dynamic Load Rating

93.1kN

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
CN
The series designations in accordance with

ISO 355 consist of a digit and two letters.

The digit represents the contact angle. The two letters represent the diameter and width series, respectively.

This is followed by a three-digit bore diameter d [mm].

The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy